Part Details for FCF05FV-1050 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1050 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Part Details for FCF05FV-1050
FCF05FV-1050 CAD Models
FCF05FV-1050 Part Data Attributes
|
FCF05FV-1050
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1050
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1050
This table gives cross-reference parts and alternative options found for FCF05FV-1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-13105RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-1050 vs AC0805FR-13105RL |
NRCL10F1050TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FV-1050 vs NRCL10F1050TR13F |
RC0805F1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | FCF05FV-1050 vs RC0805F1050 |
CR21-1050-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FV-1050 vs CR21-1050-FK |
CRCW08051050F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FV-1050 vs CRCW08051050F100RT6 |
9C08052A1050FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FV-1050 vs 9C08052A1050FKPFT |
CTTKFR0805FTE1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | FCF05FV-1050 vs CTTKFR0805FTE1050 |
MC0805-1050-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FV-1050 vs MC0805-1050-FBQ |
RC0805FR-07105RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1050 vs RC0805FR-07105RP |
232273471051L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-1050 vs 232273471051L |