Part Details for FCF05FV-17R8 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-17R8 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-17R8
FCF05FV-17R8 CAD Models
FCF05FV-17R8 Part Data Attributes
|
FCF05FV-17R8
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-17R8
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-17R8
This table gives cross-reference parts and alternative options found for FCF05FV-17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A17R8FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FCF05FV-17R8 vs 9C08052A17R8FKAFT |
RTT0517R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05FV-17R8 vs RTT0517R8FTP |
232273411789 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-17R8 vs 232273411789 |
RK73H2AGTDB17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-17R8 vs RK73H2AGTDB17R8F |
NMCT0805FG17R8 | RESISTOR, 0.125W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FV-17R8 vs NMCT0805FG17R8 |
MC0805-17R8-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FV-17R8 vs MC0805-17R8-FBW |
RMC1/10K17R8FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FV-17R8 vs RMC1/10K17R8FBA |
RC0805FR-1317R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-17R8 vs RC0805FR-1317R8 |
CR0805-10W-17R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | FCF05FV-17R8 vs CR0805-10W-17R8FPT-13 |
AR0805FR-0717R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FV-17R8 vs AR0805FR-0717R8 |