Part Details for FCF05FV-2494 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-2494 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-2494
FCF05FV-2494 CAD Models
FCF05FV-2494 Part Data Attributes
|
FCF05FV-2494
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-2494
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-2494
This table gives cross-reference parts and alternative options found for FCF05FV-2494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-2494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273462495 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-2494 vs 232273462495 |
CR0805-8W-2494FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FV-2494 vs CR0805-8W-2494FT |
9C08052A2494FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-2494 vs 9C08052A2494FKHFT |
ADF08052M491%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-2494 vs ADF08052M491%100PPM/KKP5 |
D12/CRCW08051002M491%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FV-2494 vs D12/CRCW08051002M491%ET6E3 |
CRCW08052M49FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCF05FV-2494 vs CRCW08052M49FKTBBC |
RC0805FR-102M49 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-2494 vs RC0805FR-102M49 |
AF0805FR-102M49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-2494 vs AF0805FR-102M49L |
CR0805F2M49D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FV-2494 vs CR0805F2M49D50 |
9C08052A2494FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FV-2494 vs 9C08052A2494FKPFT |