Part Details for FCF05FV-4994 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-4994 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-4994
FCF05FV-4994 CAD Models
FCF05FV-4994 Part Data Attributes
|
FCF05FV-4994
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-4994
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-4994
This table gives cross-reference parts and alternative options found for FCF05FV-4994. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-4994, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273414995L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FCF05FV-4994 vs 232273414995L |
9C08052A4994FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-4994 vs 9C08052A4994FKHFT |
AR0805FR-074M99L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-4994 vs AR0805FR-074M99L |
BCTS000805-4994FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FCF05FV-4994 vs BCTS000805-4994FTP |
CR0805-10W-4994FPT | Fixed Resistor, 0.1W, 4990000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05FV-4994 vs CR0805-10W-4994FPT |
CDF08054M991%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-4994 vs CDF08054M991%100PPM/KNP5 |
RCA08054M99FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-4994 vs RCA08054M99FKEVAP |
FWF05FV-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-4994 vs FWF05FV-4994 |
PWR10F4994TEW | Fixed Resistor, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FV-4994 vs PWR10F4994TEW |
CRCW08054994F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-4994 vs CRCW08054994F100RT1 |