Part Details for FCF05FV-6811 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-6811 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FV-6811
FCF05FV-6811 CAD Models
FCF05FV-6811 Part Data Attributes:
|
FCF05FV-6811
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-6811
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-6811
This table gives cross-reference parts and alternative options found for FCF05FV-6811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-6811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08056811FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-6811 vs CRCW08056811FRT5 |
CAS10F6811CT | Fixed Resistor, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05FV-6811 vs CAS10F6811CT |
9C08052A6811FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | FCF05FV-6811 vs 9C08052A6811FKAFT |
D1208058B6811FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-6811 vs D1208058B6811FPN |
RMC-106811FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FV-6811 vs RMC-106811FB |
RMC08056K811% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FV-6811 vs RMC08056K811% |
RK73H2ALTDB6811F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FV-6811 vs RK73H2ALTDB6811F |
CR0805-8W-6811FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | FCF05FV-6811 vs CR0805-8W-6811FSNT |
TSR6GTF6811V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05FV-6811 vs TSR6GTF6811V |
CRCW08056K81FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-6811 vs CRCW08056K81FKEBC |