Part Details for FCF05FW-28R0 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-28R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FW-28R0
FCF05FW-28R0 CAD Models
FCF05FW-28R0 Part Data Attributes
|
FCF05FW-28R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-28R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-28R0
This table gives cross-reference parts and alternative options found for FCF05FW-28R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-28R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080528R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-28R0 vs CDF080528R1%100PPM/KNP5 |
CR-05FLF---28R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FW-28R0 vs CR-05FLF---28R |
RMC-1028R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FW-28R0 vs RMC-1028R0FB |
CR0805-10W-28R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | FCF05FW-28R0 vs CR0805-10W-28R0FPT-13 |
RK73H2ATTDB28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-28R0 vs RK73H2ATTDB28R0F |
CR-05FL7---28R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | FCF05FW-28R0 vs CR-05FL7---28R- |
NMCR0805FG28R0 | RES,SMT,THICK FILM,28 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FW-28R0 vs NMCR0805FG28R0 |
WR08X28R0FGLJ | Fixed Resistor, 0.125W, 28ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FW-28R0 vs WR08X28R0FGLJ |
RK73H2ALTPD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-28R0 vs RK73H2ALTPD28R0F |
RK73H2ATTPD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-28R0 vs RK73H2ATTPD28R0F |