Part Details for FCF05FW-38R3 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-38R3 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05FW-38R3
FCF05FW-38R3 CAD Models
FCF05FW-38R3 Part Data Attributes
|
FCF05FW-38R3
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-38R3
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-38R3
This table gives cross-reference parts and alternative options found for FCF05FW-38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080538R3FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05FW-38R3 vs CRCW080538R3FKEC |
RK73H2ARTTDB38R3F | RES,SMT,THICK FILM,38.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FW-38R3 vs RK73H2ARTTDB38R3F |
RS05K38R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 38.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCF05FW-38R3 vs RS05K38R3FB |
ADF080538R31%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-38R3 vs ADF080538R31%100PPM/KKP5 |
NMCR0805FG38R3 | RES,SMT,THICK FILM,38.3 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | FCF05FW-38R3 vs NMCR0805FG38R3 |
232273463839L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FW-38R3 vs 232273463839L |
TSR6GTF38R3V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05FW-38R3 vs TSR6GTF38R3V |
ADF080538R31%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-38R3 vs ADF080538R31%100PPM/KKS |
AF0805FR-1338R3L | Fixed Resistor, 0.125W, 38.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-38R3 vs AF0805FR-1338R3L |
FCF05FS-38R3-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FW-38R3 vs FCF05FS-38R3-W |