Part Details for FCF05FW-4423 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-4423 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-4423BEH-Q | Renesas Electronics Corporation | Radiation Hardened Dual, Inverting Power MOSFET Drivers | |
HS0-4423BEH-Q | Renesas Electronics Corporation | Radiation Hardened Dual, Inverting Power MOSFET Drivers | |
HS0-4423RH-Q | Renesas Electronics Corporation | Radiation Hardened, Dual, Inverting Power MOSFET Driver |
Part Details for FCF05FW-4423
FCF05FW-4423 CAD Models
FCF05FW-4423 Part Data Attributes
|
FCF05FW-4423
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-4423
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-4423
This table gives cross-reference parts and alternative options found for FCF05FW-4423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-4423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F442KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FW-4423 vs CR0805F442KP20 |
RMC0805442K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FW-4423 vs RMC0805442K1%N |
RMC1/10K4423FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05FW-4423 vs RMC1/10K4423FBA |
WR08X4423FGLJ | Fixed Resistor, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FW-4423 vs WR08X4423FGLJ |
RMAW20K4423FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | FCF05FW-4423 vs RMAW20K4423FB |
RGC0805FTD442K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FW-4423 vs RGC0805FTD442K |
CDF0805442K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-4423 vs CDF0805442K1%100PPM/KNP10 |
NRCL10F4423TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FW-4423 vs NRCL10F4423TR10F |
RK73H2ARTTDB4423F | RES,SMT,THICK FILM,442K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FW-4423 vs RK73H2ARTTDB4423F |
RS05K4423FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCF05FW-4423 vs RS05K4423FTG |