Part Details for FCF05JV-132 by Prosperity Dielectrics Co Ltd
Overview of FCF05JV-132 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JV-132
FCF05JV-132 CAD Models
FCF05JV-132 Part Data Attributes:
|
FCF05JV-132
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JV-132
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JV-132
This table gives cross-reference parts and alternative options found for FCF05JV-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JV-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF10JT132 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | FCF05JV-132 vs RMF10JT132 |
MC0805P-132-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JV-132 vs MC0805P-132-JT201 |
RK73B2AXTED132J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-132 vs RK73B2AXTED132J |
CRCW0805132JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JV-132 vs CRCW0805132JRT1 |
RK73B2ALTEB132J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JV-132 vs RK73B2ALTEB132J |
CRCW08051K30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JV-132 vs CRCW08051K30JNEBC |
WCR-WCR0805LF-132-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | FCF05JV-132 vs WCR-WCR0805LF-132-J-P-LT |
RM10J132CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FCF05JV-132 vs RM10J132CTDK |
RMS10R-1K3-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | FCF05JV-132 vs RMS10R-1K3-J |
D1208050A1301JP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05JV-132 vs D1208050A1301JP5 |