Part Details for FCF05JW-470 by Prosperity Dielectrics Co Ltd
Overview of FCF05JW-470 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JW-470
FCF05JW-470 CAD Models
FCF05JW-470 Part Data Attributes:
|
FCF05JW-470
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JW-470
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JW-470
This table gives cross-reference parts and alternative options found for FCF05JW-470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JW-470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0805LF-470-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF05JW-470 vs WCR-WCR0805LF-470-J-P-LT |
CRCW080547R0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | FCF05JW-470 vs CRCW080547R0JNTABC |
CRCW080547R0JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF05JW-470 vs CRCW080547R0JNECIF |
FCF05JT470 | RES,SMT,THICK FILM,47 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Prosperity Dielectrics Co Ltd | FCF05JW-470 vs FCF05JT470 |
TSR6LTJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05JW-470 vs TSR6LTJ470V |
RK73B2ALTDB470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JW-470 vs RK73B2ALTDB470J |
RK73B2ARTTDB470J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JW-470 vs RK73B2ARTTDB470J |
CR0805-10W-47RJPT | Fixed Resistor, 0.1W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05JW-470 vs CR0805-10W-47RJPT |
CR20-470JC | Fixed Resistor, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FCF05JW-470 vs CR20-470JC |
TSR6LJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05JW-470 vs TSR6LJ470V |