Part Details for FCF05JW-750 by Prosperity Dielectrics Co Ltd
Overview of FCF05JW-750 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JW-750
FCF05JW-750 CAD Models
FCF05JW-750 Part Data Attributes
|
FCF05JW-750
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JW-750
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JW-750
This table gives cross-reference parts and alternative options found for FCF05JW-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JW-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05JT-750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JW-750 vs FWF05JT-750 |
CRCW080575R0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF05JW-750 vs CRCW080575R0JNTC |
MCR10ERTJ750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FCF05JW-750 vs MCR10ERTJ750 |
CR0805-10W-75RJPT | Fixed Resistor, 0.1W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05JW-750 vs CR0805-10W-75RJPT |
PWR05JTFW0750 | Fixed Resistor, CHIP | Viking Tech Corp | FCF05JW-750 vs PWR05JTFW0750 |
CR0805-10W-750JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JW-750 vs CR0805-10W-750JPT-13 |
FWF05JW-750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JW-750 vs FWF05JW-750 |
NRCL10J750TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | FCF05JW-750 vs NRCL10J750TR10F |
RK73B2AXTED750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JW-750 vs RK73B2AXTED750J |
RM73B2AT750J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JW-750 vs RM73B2AT750J |