Part Details for FCF05JW-824 by Prosperity Dielectrics Co Ltd
Overview of FCF05JW-824 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05JW-824
FCF05JW-824 CAD Models
FCF05JW-824 Part Data Attributes
|
FCF05JW-824
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JW-824
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JW-824
This table gives cross-reference parts and alternative options found for FCF05JW-824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JW-824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10-824JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF05JW-824 vs RMC1/10-824JBA |
FWF05JV-824 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05JW-824 vs FWF05JV-824 |
RMCS1/10820K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JW-824 vs RMCS1/10820K5%R |
RK73B2AGTDB824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JW-824 vs RK73B2AGTDB824J |
RMCF0805JB820K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05JW-824 vs RMCF0805JB820K |
RK73B2ARTTEB824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05JW-824 vs RK73B2ARTTEB824J |
WR08X824JT | RESISTOR, 0.125W, 5%, 200ppm, 820000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | FCF05JW-824 vs WR08X824JT |
RM73B2ATED824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05JW-824 vs RM73B2ATED824J |
CR0805-8W-824JPT | Fixed Resistor, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FCF05JW-824 vs CR0805-8W-824JPT |
WR08X824JTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05JW-824 vs WR08X824JTR |