Part Details for FCF06DS-4641P by Prosperity Dielectrics Co Ltd
Overview of FCF06DS-4641P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06DS-4641P
FCF06DS-4641P CAD Models
FCF06DS-4641P Part Data Attributes:
|
FCF06DS-4641P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06DS-4641P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCF06DS-4641P
This table gives cross-reference parts and alternative options found for FCF06DS-4641P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DS-4641P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DRE134K64L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FCF06DS-4641P vs AC1206DRE134K64L |
RK73G2BRTTDD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BRTTDD4641D |
FCF06DV-4641P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06DS-4641P vs FCF06DV-4641P |
RK73G2BTTDD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BTTDD4641D |
RK73G2BLTDB4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BLTDB4641D |
RK73G2BRTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BRTTD4641D |
RK73G2BTTD4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BTTD4641D |
SG73G2BTTD4641D | Fixed Resistor, 0.33W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4641P vs SG73G2BTTD4641D |
SG73G2BTTE4641D | Fixed Resistor, 0.33W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4641P vs SG73G2BTTE4641D |
RK73G2BLTE4641D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | FCF06DS-4641P vs RK73G2BLTE4641D |