Part Details for FCF06FS-2R15N by Prosperity Dielectrics Co Ltd
Overview of FCF06FS-2R15N by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06FS-2R15N
FCF06FS-2R15N CAD Models
FCF06FS-2R15N Part Data Attributes
|
FCF06FS-2R15N
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06FS-2R15N
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06FS-2R15N
This table gives cross-reference parts and alternative options found for FCF06FS-2R15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06FS-2R15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FS-2R15N vs FCF06FS-2R15NW |
ESR18EZPF2R15 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | FCF06FS-2R15N vs ESR18EZPF2R15 |
CRCW12062R15FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF06FS-2R15N vs CRCW12062R15FKTA |
CRCW12062R15FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF06FS-2R15N vs CRCW12062R15FKEA |
RC3216F2R15CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FCF06FS-2R15N vs RC3216F2R15CS |
FCF06FT-2R15NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FS-2R15N vs FCF06FT-2R15NW |
FCF06FV-2R15N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FS-2R15N vs FCF06FV-2R15N |
RC3216F2R15AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF06FS-2R15N vs RC3216F2R15AS |
RC3216F2R15FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF06FS-2R15N vs RC3216F2R15FS |
RCA12062R15FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FCF06FS-2R15N vs RCA12062R15FKEB |