There are no models available for this part yet.
Overview of FCF10A40 by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FCF10A40 by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S417903000480
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Bulk | 292 |
|
$0.5240 / $0.8810 | Buy Now |
CAD Models for FCF10A40 by KYOCERA Corporation
Part Data Attributes for FCF10A40 by KYOCERA Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
SIMILAR TO TO-220, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.045 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FCF10A40
This table gives cross-reference parts and alternative options found for FCF10A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF10A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRF10A40 | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, | KYOCERA Corporation | FCF10A40 vs FRF10A40 |
Related Parts for FCF10A40
-
KCH30A15Rectifier Diodes
-
EKMG401ETC1R0MF11DFixed Capacitors
-
SMBJ54CATransient Suppressors
-
IRFPC60PBFPower Field-Effect Transistors
-
MPC8247ZQMIBAMicrocontrollers
-
RC1608F164CSFixed Resistors
-
MPM80Switching Regulator or Controllers
-
2N7002MTFSmall Signal Field-Effect Transistors
-
BCR108SSmall Signal Bipolar Transistors