Part Details for FCF25FP-5760 by Prosperity Dielectrics Co Ltd
Overview of FCF25FP-5760 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FP-5760
FCF25FP-5760 CAD Models
FCF25FP-5760 Part Data Attributes
|
FCF25FP-5760
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FP-5760
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FP-5760
This table gives cross-reference parts and alternative options found for FCF25FP-5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FP-5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED5760F | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-5760 vs RK73H3ALTED5760F |
RC2512FK-07576RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FP-5760 vs RC2512FK-07576RP |
RTT255760FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FP-5760 vs RTT255760FE3 |
NRCS100F5760TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25FP-5760 vs NRCS100F5760TRF |
RK73HW3ALTE5760F | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FP-5760 vs RK73HW3ALTE5760F |
232276365761 | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FP-5760 vs 232276365761 |
239076365761L | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | FCF25FP-5760 vs 239076365761L |
RMC25125761%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FP-5760 vs RMC25125761%N |
RC12K5760FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FP-5760 vs RC12K5760FCG |
RTT255760FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FP-5760 vs RTT255760FE4 |