Part Details for FCF25FX-4990 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-4990 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FX-4990
FCF25FX-4990 CAD Models
FCF25FX-4990 Part Data Attributes:
|
FCF25FX-4990
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-4990
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-4990
This table gives cross-reference parts and alternative options found for FCF25FX-4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R4990F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | FCF25FX-4990 vs TFA2512R4990F-T4 |
RC12K4990FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FX-4990 vs RC12K4990FTG |
RMC25124991% | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FX-4990 vs RMC25124991% |
RMC-244990FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FX-4990 vs RMC-244990FB |
RK73H3ALBK4990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-4990 vs RK73H3ALBK4990F |
CRGCQ2512F499R | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | FCF25FX-4990 vs CRGCQ2512F499R |
CR-12FL4--499R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | FCF25FX-4990 vs CR-12FL4--499R- |
RMCS14991%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FX-4990 vs RMCS14991%A |
RK73HW3ALBK4990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-4990 vs RK73HW3ALBK4990F |
RTT254990FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | FCF25FX-4990 vs RTT254990FTE |