Part Details for FCF25FY-1132 by Prosperity Dielectrics Co Ltd
Overview of FCF25FY-1132 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FY-1132
FCF25FY-1132 CAD Models
FCF25FY-1132 Part Data Attributes:
|
FCF25FY-1132
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FY-1132
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FY-1132
This table gives cross-reference parts and alternative options found for FCF25FY-1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS111.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25FY-1132 vs RMCS111.3K1%A |
RCM6432F1132AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FY-1132 vs RCM6432F1132AS |
FCF25FP-1132 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FY-1132 vs FCF25FP-1132 |
RK73HW3ATTEB1132F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FY-1132 vs RK73HW3ATTEB1132F |
RC2512FK-0711K3P | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FY-1132 vs RC2512FK-0711K3P |
RMC251211K31% | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25FY-1132 vs RMC251211K31% |
RK73HW3ATTED1132F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-1132 vs RK73HW3ATTED1132F |
RC2512FR-0711K3L | Fixed Resistor, | YAGEO Corporation | FCF25FY-1132 vs RC2512FR-0711K3L |
CR2512F11K3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FY-1132 vs CR2512F11K3E04 |
RK73HW3ALBK1132F | Fixed Resistor, Metal Glaze/thick Film, 1W, 11300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FY-1132 vs RK73HW3ALBK1132F |