There are no models available for this part yet.
Overview of FCF25FY-5620 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27256-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics. | |
MR27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MR27C256-20. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for FCF25FY-5620 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25FY-5620 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
562 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25FY-5620
This table gives cross-reference parts and alternative options found for FCF25FY-5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF5620CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FY-5620 vs 25121WF5620CD |
RC12K5620FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | FCF25FY-5620 vs RC12K5620FCG |
RK73HW3ATTE5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-5620 vs RK73HW3ATTE5620F |
BCTS002512-5620FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | FCF25FY-5620 vs BCTS002512-5620FTE |
25121WF5620B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FY-5620 vs 25121WF5620B2E |
FCF25FV5620 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FY-5620 vs FCF25FV5620 |
232276365621L | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FY-5620 vs 232276365621L |
RK73HW3ARTTE5620F | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FY-5620 vs RK73HW3ARTTE5620F |
25121WF5620T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FY-5620 vs 25121WF5620T3 |
TFA2512R5620F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 562ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | FCF25FY-5620 vs TFA2512R5620F-T4 |