Part Details for FCF25JP-332-W by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-332-W by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JP-332-W
FCF25JP-332-W CAD Models
FCF25JP-332-W Part Data Attributes
|
FCF25JP-332-W
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-332-W
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-332-W
This table gives cross-reference parts and alternative options found for FCF25JP-332-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-332-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J332TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JP-332-W vs NRCS100J332TRF |
25121WJ0332TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-332-W vs 25121WJ0332TD |
25121WJ0332TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-332-W vs 25121WJ0332TC |
ERJ1TYJ332U | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25JP-332-W vs ERJ1TYJ332U |
25121WJ0332BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-332-W vs 25121WJ0332BA |
RK73BW3ALTE332J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-332-W vs RK73BW3ALTE332J |
RK73B3ALTED332J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-332-W vs RK73B3ALTED332J |
25121WJ0332C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-332-W vs 25121WJ0332C1E |
25121WJ0332TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-332-W vs 25121WJ0332TBE |
RK73B3ATTE332J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JP-332-W vs RK73B3ATTE332J |