Part Details for FCF25JX-103 by Prosperity Dielectrics Co Ltd
Overview of FCF25JX-103 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JX-103
FCF25JX-103 CAD Models
FCF25JX-103 Part Data Attributes
|
FCF25JX-103
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JX-103
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JX-103
This table gives cross-reference parts and alternative options found for FCF25JX-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JV103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JX-103 vs FCF25JV103 |
CR2512-JW-103ELF | Fixed Resistor, Ruthenium Oxide, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | FCF25JX-103 vs CR2512-JW-103ELF |
RK73B3ALTP103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-103 vs RK73B3ALTP103J |
25121WJ0103B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-103 vs 25121WJ0103B2 |
NRCS100J103TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JX-103 vs NRCS100J103TRF |
RK73B3ATTD103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JX-103 vs RK73B3ATTD103J |
MCR100JZHJ103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JX-103 vs MCR100JZHJ103 |
25121WJ0103BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-103 vs 25121WJ0103BA |
25121WJ0103BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-103 vs 25121WJ0103BD |
RTT25103JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JX-103 vs RTT25103JE3 |