Part Details for FCF25JX-1302 by Prosperity Dielectrics Co Ltd
Overview of FCF25JX-1302 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JX-1302
FCF25JX-1302 CAD Models
FCF25JX-1302 Part Data Attributes:
|
FCF25JX-1302
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JX-1302
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JX-1302
This table gives cross-reference parts and alternative options found for FCF25JX-1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZH133 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JX-1302 vs MCR100JZH133 |
RPC251213K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JX-1302 vs RPC251213K5%R |
WCR2512133JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 13000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | FCF25JX-1302 vs WCR2512133JELT |
CR2512-JW-133E | RESISTOR, 1W, 5%, 200ppm, 13000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JX-1302 vs CR2512-JW-133E |
BCR1133JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 13000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JX-1302 vs BCR1133JE |
BCR1133JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 13000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JX-1302 vs BCR1133JT |
TSR1FM133V | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JX-1302 vs TSR1FM133V |