Part Details for FCF25JX-2401 by Prosperity Dielectrics Co Ltd
Overview of FCF25JX-2401 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JX-2401
FCF25JX-2401 CAD Models
FCF25JX-2401 Part Data Attributes:
|
FCF25JX-2401
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JX-2401
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JX-2401
This table gives cross-reference parts and alternative options found for FCF25JX-2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25J242BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | FCF25JX-2401 vs RM25J242BP |
WCR2512242JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JX-2401 vs WCR2512242JELT |
CR2512-JW-242E | RESISTOR, 1W, 5%, 200ppm, 2400ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JX-2401 vs CR2512-JW-242E |
RC1000T242JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JX-2401 vs RC1000T242JT |
BCR1242JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JX-2401 vs BCR1242JT |
FCF25JP-2401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JX-2401 vs FCF25JP-2401 |
RPC25122.4K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JX-2401 vs RPC25122.4K5%R |
TSR1FM242V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JX-2401 vs TSR1FM242V |