Part Details for FCF25JY-9100 by Prosperity Dielectrics Co Ltd
Overview of FCF25JY-9100 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM9100HY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr | |
LTM9100IY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr | |
LTM9100CY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr |
Part Details for FCF25JY-9100
FCF25JY-9100 CAD Models
FCF25JY-9100 Part Data Attributes
|
FCF25JY-9100
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JY-9100
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JY-9100
This table gives cross-reference parts and alternative options found for FCF25JY-9100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-9100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2512911JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCF25JY-9100 vs S2512911JK |
S2512911JR | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCF25JY-9100 vs S2512911JR |
FCF25JX-9100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-9100 vs FCF25JX-9100 |
FCF25JP-9100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-9100 vs FCF25JP-9100 |
MCR100JZH911 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JY-9100 vs MCR100JZH911 |
RM25J911BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | FCF25JY-9100 vs RM25J911BP |
RM25JE911 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JY-9100 vs RM25JE911 |
BCR1911JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 910ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JY-9100 vs BCR1911JE |
FCR25JP-9100 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-9100 vs FCR25JP-9100 |
CR2512J911P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JY-9100 vs CR2512J911P05 |