Part Details for FCFBMJ2125HS420-T by TAIYO YUDEN
Overview of FCFBMJ2125HS420-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FCFBMJ2125HS420-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 8mOhm DCR 0805 T/R RoHS: Compliant |
176000 In Stock |
|
$0.0241 / $0.0268 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 2610 |
|
$0.0376 / $0.0836 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 148 |
|
$0.0420 / $0.1400 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 8mOhm DCR 0805 T/R RoHS: Compliant |
176000 In Stock |
|
$0.0241 / $0.0268 | Buy Now |
Part Details for FCFBMJ2125HS420-T
FCFBMJ2125HS420-T CAD Models
FCFBMJ2125HS420-T Part Data Attributes
|
FCFBMJ2125HS420-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FCFBMJ2125HS420-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RECTANGULAR CHIP | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 42 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A |