Part Details for FCM-R-10A by OptiFuse
Results Overview of FCM-R-10A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCM-R-10A Information
FCM-R-10A by OptiFuse is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 53150C | Murata Manufacturing Co Ltd | Current Sense Transformer, 10A | |
| 56050C | Murata Manufacturing Co Ltd | Current Sense Transformer, 10A | |
| 56T100C | Murata Manufacturing Co Ltd | Current Sense Transformer, 10A |
Price & Stock for FCM-R-10A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse - SMD 2410 - Fast, 125V 10A COO: China RoHS: Compliant | 0 |
|
$0.2872 / $0.3500 | Buy Now |
|
DISTI #
74254840
|
RS | FUSE, SMD 2410, FAST-ACTING, 125V, 10A Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |