Part Details for FCN-244F060-G/5 by FUJITSU Component Ltd
Overview of FCN-244F060-G/5 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-244F060-G/5
FCN-244F060-G/5 CAD Models
FCN-244F060-G/5 Part Data Attributes
|
FCN-244F060-G/5
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-244F060-G/5
FUJITSU Component Ltd
CONNECTOR, 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STAGGERED CONFIGURATION, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |