FCN-264P120-G/J
Description: Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug

Overview of FCN-264P120-G/J by FUJITSU Component Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for FCN-264P120-G/J by FUJITSU Component Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-264P120-G/J by FUJITSU Component Ltd

FCN-264P120-G/J
FUJITSU Component Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
HIGH DENSITY, STAGGERED CONFIGURATION
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
PALLADIUM
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
120
Want to compare parts?
  1. FCN-264P120-G/J
    FUJITSU Component Ltd
    Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-264P120-G/J by FUJITSU Component Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-264P120-G/J by FUJITSU Component Ltd

Select Manufacturer
Which Manufacturer of FCN-264P120-G/J would you like to use for your alert(s)?
  • Please alert me when FCN-264P120-G/J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-264P120-G/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-264P120-G/J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-264P120-G/J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-264P120-G/J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-264P120-G/J by FUJITSU Component Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: