Part Details for FCN-707B050-AU/B-HN by FUJITSU Limited
Overview of FCN-707B050-AU/B-HN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-707B050-AU/B-HN
FCN-707B050-AU/B-HN CAD Models
FCN-707B050-AU/B-HN Part Data Attributes
|
FCN-707B050-AU/B-HN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-707B050-AU/B-HN
FUJITSU Limited
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BUMP TYPE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.72 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for FCN-707B050-AU/B-HN
This table gives cross-reference parts and alternative options found for FCN-707B050-AU/B-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-707B050-AU/B-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2540S50Z001 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | FCN-707B050-AU/B-HN vs 2540S50Z001 |
A01-50-B-A-D-1-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | FCN-707B050-AU/B-HN vs A01-50-B-A-D-1-G |
YY-4600-50GPBW | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | FCN-707B050-AU/B-HN vs YY-4600-50GPBW |
A01A-50-B-S-A-1-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Don Connex Electronics Co Ltd | FCN-707B050-AU/B-HN vs A01A-50-B-S-A-1-G |
A01E-50-B-C-A-2-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | FCN-707B050-AU/B-HN vs A01E-50-B-C-A-2-G |
CA2150SB100 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | FCN-707B050-AU/B-HN vs CA2150SB100 |
2540S50F009 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | FCN-707B050-AU/B-HN vs 2540S50F009 |
87150-3050 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | FCN-707B050-AU/B-HN vs 87150-3050 |
A01-50-A-S-A-2-G | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | FCN-707B050-AU/B-HN vs A01-50-A-S-A-2-G |
87150-3000 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | FCN-707B050-AU/B-HN vs 87150-3000 |