FCN-797B034-L/B
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Plug

Overview of FCN-797B034-L/B by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for FCN-797B034-L/B by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-797B034-L/B by FUJITSU Limited

FCN-797B034-L/B
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.173 inch
Body Depth
0.157 inch
Body Length
1.882 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
Termination Type
IDC
Total Number of Contacts
34
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. FCN-797B034-L/B
    FUJITSU Limited
    Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Plug
    VS

Alternate Parts for FCN-797B034-L/B

This table gives cross-reference parts and alternative options found for FCN-797B034-L/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-797B034-L/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
156-5-034-0-NTX-YS0 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH FCN-797B034-L/B vs 156-5-034-0-NTX-YS0
LPPB172NFSS-RC Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Sullins Connector Solutions FCN-797B034-L/B vs LPPB172NFSS-RC
BL2-034-R430-55/11 Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug E-tec Interconnect Ltd FCN-797B034-L/B vs BL2-034-R430-55/11
PHF-2540-34-2 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Marktech Optoelectronics FCN-797B034-L/B vs PHF-2540-34-2
196-3-066-0-F-LS0 Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal MPE-Garry GmbH FCN-797B034-L/B vs 196-3-066-0-F-LS0
HRS-2E-34-G-SMT-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc FCN-797B034-L/B vs HRS-2E-34-G-SMT-PP-T/R
1140-C20-34R-B Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug Tekcon Electronics Corp FCN-797B034-L/B vs 1140-C20-34R-B
RSM2-34-SG-SMT-10-P-PP-T/R Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Adam Technologies Inc FCN-797B034-L/B vs RSM2-34-SG-SMT-10-P-PP-T/R
DIS-266-R921-99 Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle ERNI FCN-797B034-L/B vs DIS-266-R921-99
BRS-02-LPG1-34-A-GD-SMCP Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing FCN-797B034-L/B vs BRS-02-LPG1-34-A-GD-SMCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-797B034-L/B by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-797B034-L/B by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FCN-797B034-L/B would you like to use for your alert(s)?
  • Please alert me when FCN-797B034-L/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-797B034-L/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-797B034-L/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-797B034-L/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-797B034-L/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-797B034-L/B by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: