Part Details for FCN1206A822J-G3 by Cornell Dubilier Electronics Inc
Overview of FCN1206A822J-G3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN1206A822J-G3
FCN1206A822J-G3 CAD Models
FCN1206A822J-G3 Part Data Attributes
|
FCN1206A822J-G3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN1206A822J-G3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 100V, 0.0082uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | 12n Thru 150n +/-5% Tol. Available | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 2.5 mm |