Part Details for FCR1206MK360K by SEI Stackpole Electronics Inc
Overview of FCR1206MK360K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1206MK360K
FCR1206MK360K CAD Models
FCR1206MK360K Part Data Attributes
|
FCR1206MK360K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1206MK360K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for FCR1206MK360K
This table gives cross-reference parts and alternative options found for FCR1206MK360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1206MK360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT12MT364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | FCR1206MK360K vs RT12MT364 |
RPC1206360K20%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCR1206MK360K vs RPC1206360K20%R |
RT12ML364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | FCR1206MK360K vs RT12ML364 |
FCR1206MT360K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FCR1206MK360K vs FCR1206MT360K |