-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1118
|
Newark | Current Sense Res, 0R025, 5W, 4320W, Resistance:0.025Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Product Length:5Mm Rohs Compliant: Yes |Ohmite FCSL110R025DER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 649 |
|
$0.4110 | Buy Now |
DISTI #
51AC1022
|
Newark | Current Sense Res, 0R025, 5W, 4320W, Resistance:0.025Ohm, Product Range:Fcsl Series, Resistor Case/Package:4320 Wide [11050 Metric], Power Rating:5W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Product Length:5Mm Rohs Compliant: Yes |Ohmite FCSL110R025DER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
FCSL110R025DERCT-ND
|
DigiKey | RES 0.025 OHM 0.5% 5W 4320 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1686 / $2.7900 | Buy Now |
DISTI #
588-FCSL110R025DER
|
Mouser Electronics | Current Sense Resistors - SMD 0.025 ohm 0.5% 5W RoHS: Compliant | 1002 |
|
$1.0900 / $2.7100 | Buy Now |
DISTI #
71434815
|
RS | Resistors FCSL Series Metal Foil Power Rating 5W Tape Reel Resistance 25 mOhms | Ohmite FCSL110R025DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$2.5000 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Res Metal Foil 2043 0.025 Ohm 0.5% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 2000 Factory Stock |
|
$0.7600 / $1.1200 | Buy Now |
DISTI #
FCSL110R025DER
|
TTI | Current Sense Resistors - SMD 0.025 ohm 0.5% 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1100 / $1.1400 | Buy Now |
DISTI #
FCSL110R025DER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8500 / $1.1800 | Buy Now |
DISTI #
4045296
|
Farnell | RES, R025, 0.5%, 5W, 4320 WIDE RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2176 | Buy Now |
|
Master Electronics | Res Metal Foil 2043 0.025 Ohm 0.5% 5W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant | 2000 Factory Stock |
|
$0.7600 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCSL110R025DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL110R025DER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | MATTE TIN |