Part Details for FCT162244CTPVCTG4 by Texas Instruments
Overview of FCT162244CTPVCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162244CTPVCTG4
FCT162244CTPVCTG4 CAD Models
FCT162244CTPVCTG4 Part Data Attributes:
|
FCT162244CTPVCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162244CTPVCTG4
Texas Instruments
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for FCT162244CTPVCTG4
This table gives cross-reference parts and alternative options found for FCT162244CTPVCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162244CTPVCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162244CTVE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | FCT162244CTPVCTG4 vs PI74FCT162244CTVE |
CD74FCT162244CTSM | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | FCT162244CTPVCTG4 vs CD74FCT162244CTSM |
74FCT162244CTPVG | 16-Bit Buffer/Line Driver, SSOP30/Tube | Renesas Electronics Corporation | FCT162244CTPVCTG4 vs 74FCT162244CTPVG |
PI74FCT162244CTV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | FCT162244CTPVCTG4 vs PI74FCT162244CTV |
74FCT162244CTPVCT | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | FCT162244CTPVCTG4 vs 74FCT162244CTPVCT |
74FCT162244CTPVG | SSOP-48, Tube | Integrated Device Technology Inc | FCT162244CTPVCTG4 vs 74FCT162244CTPVG |
PI74FCT162244CTVX | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | FCT162244CTPVCTG4 vs PI74FCT162244CTVX |
74FCT162244CTPVG | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 | Rochester Electronics LLC | FCT162244CTPVCTG4 vs 74FCT162244CTPVG |
QS74FCT162244CTPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | FCT162244CTPVCTG4 vs QS74FCT162244CTPV |
CY74FCT162244CTPVCT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | FCT162244CTPVCTG4 vs CY74FCT162244CTPVCT |