Part Details for FCT162373ATPACTE4 by Texas Instruments
Overview of FCT162373ATPACTE4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162373ATPACTE4
FCT162373ATPACTE4 CAD Models
FCT162373ATPACTE4 Part Data Attributes
|
FCT162373ATPACTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162373ATPACTE4
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FCT162373ATPACTE4
This table gives cross-reference parts and alternative options found for FCT162373ATPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162373ATPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162373DTA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FCT162373ATPACTE4 vs PI74FCT162373DTA |
QS74FCT162373TPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | FCT162373ATPACTE4 vs QS74FCT162373TPA |
CY74FCT162373ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | FCT162373ATPACTE4 vs CY74FCT162373ATPAC |
PI74FCT162373ATAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FCT162373ATPACTE4 vs PI74FCT162373ATAX |
QS74FCT162373ATPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | FCT162373ATPACTE4 vs QS74FCT162373ATPA |
IDT74FCT16373TPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | FCT162373ATPACTE4 vs IDT74FCT16373TPA |
CY74FCT162373ETPACT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | FCT162373ATPACTE4 vs CY74FCT162373ETPACT |
CY74FCT162373ATPACT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | FCT162373ATPACTE4 vs CY74FCT162373ATPACT |
IDT74FCT16373CTPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FCT162373ATPACTE4 vs IDT74FCT16373CTPAG8 |
CY74FCT162373CTPACT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | FCT162373ATPACTE4 vs CY74FCT162373CTPACT |