| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT16373CTPACR | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs CY74FCT16373CTPACR |
| QS74FCT162373ATPA | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | FCT162373ATPACTG4 vs QS74FCT162373ATPA |
| CY74FCT162373ATPACR | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs CY74FCT162373ATPACR |
| 74ABT16373ADGGRG4 | Texas Instruments | Check for Price | Bus Driver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48 | FCT162373ATPACTG4 vs 74ABT16373ADGGRG4 |
| 74FCT16373ATPAG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs 74FCT16373ATPAG8 |
| IDT74FCT162373ATPAG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs IDT74FCT162373ATPAG8 |
| CY74FCT162373CTPACR | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs CY74FCT162373CTPACR |
| 74FCT16373ATPACTE4 | Texas Instruments | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs 74FCT16373ATPACTE4 |
| PI74FCT162373ATAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs PI74FCT162373ATAX |
| PI74FCT162373DTAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | FCT162373ATPACTG4 vs PI74FCT162373DTAX |
Part Details for FCT162373ATPACTG4 by Texas Instruments
Results Overview of FCT162373ATPACTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCT162373ATPACTG4 Information
FCT162373ATPACTG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for FCT162373ATPACTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 6112 |
|
RFQ |
US Tariff Estimator: FCT162373ATPACTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
FCT162373ATPACTG4 Part Data Attributes
|
|
FCT162373ATPACTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162373ATPACTG4
Texas Instruments
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | 0.240 Inch, 0.50 Mm Pitch, Green, Plastic, Tssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 16.5 Ma | |
| Prop. Delay@Nom-Sup | 5.2 Ns | |
| Propagation Delay (tpd) | 6.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for FCT162373ATPACTG4
This table gives cross-reference parts and alternative options found for FCT162373ATPACTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162373ATPACTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.