Part Details for FCT162500ATPVCTG4 by Texas Instruments
Overview of FCT162500ATPVCTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162500ATPVCTG4
FCT162500ATPVCTG4 CAD Models
FCT162500ATPVCTG4 Part Data Attributes
|
FCT162500ATPVCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162500ATPVCTG4
Texas Instruments
FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for FCT162500ATPVCTG4
This table gives cross-reference parts and alternative options found for FCT162500ATPVCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162500ATPVCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16500DTVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT16500DTVX |
PI74FCT162500DTV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT162500DTV |
CY74FCT162500ATPVCR | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | FCT162500ATPVCTG4 vs CY74FCT162500ATPVCR |
PI74FCT162500CTVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT162500CTVX |
CY74FCT162500ATPVCT | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | FCT162500ATPVCTG4 vs CY74FCT162500ATPVCT |
PI74FCT16500CTVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT16500CTVX |
PI74FCT16500DTV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT16500DTV |
PI74FCT162500TV | Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | FCT162500ATPVCTG4 vs PI74FCT162500TV |
CY74FCT162500ATPVCT | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162500ATPVCTG4 vs CY74FCT162500ATPVCT |
IDT74FCT16500ETPV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | FCT162500ATPVCTG4 vs IDT74FCT16500ETPV |