Part Details for FD700T50R by Texas Instruments
Overview of FD700T50R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD700T50R
FD700T50R CAD Models
FD700T50R Part Data Attributes
|
FD700T50R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FD700T50R
Texas Instruments
30V, SILICON, SIGNAL DIODE, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.0007 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FD700T50R
This table gives cross-reference parts and alternative options found for FD700T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD700T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJT1100T26A | 30V, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | FD700T50R vs FJT1100T26A |
FJT1100T26R | 30V, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | FD700T50R vs FJT1100T26R |
FD700T26A | 30V, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | FD700T50R vs FD700T26A |
FJT1100T50R | 30V, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | FD700T50R vs FJT1100T50R |