Part Details for FDA4100LV by STMicroelectronics
Results Overview of FDA4100LV by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA4100LV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FDA4100LV-ND
|
DigiKey | IC AMP D DUAL/QUAD 270W 92HIQUAD Min Qty: 396 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9427 | Buy Now |
|
DISTI #
FDA4100LV
|
Avnet Americas | - Trays (Alt: FDA4100LV) COO: XX RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
FDA4100LV
|
Avnet Americas | - Trays (Alt: FDA4100LV) COO: XX RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
V79:2366_17785122
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
|
|
STMicroelectronics | 4 x 135 W / 2 x 270 W PWM digital input automotive power amplifier with I2C diagnostics, step-up driver and low voltage operation COO: Italy RoHS: Compliant Min Qty: 1 | 14 |
|
$12.9100 / $19.4400 | Buy Now |
|
DISTI #
26114628
|
Verical | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
|
DISTI #
V79:2366_17785122
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
|
DISTI #
26114628
|
Verical | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
|
DISTI #
V79:2366_17785122
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
|
DISTI #
26114628
|
Verical | Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray COO: Malaysia RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 282 |
|
$8.7350 | Buy Now |
US Tariff Estimator: FDA4100LV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDA4100LV
FDA4100LV Part Data Attributes
|
|
FDA4100LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA4100LV
STMicroelectronics
4 Channel(s), 1 Func, BCDMOS, PQFP92
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Qfp92,.67x.91 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | R-PQFP-G92 | |
| JESD-609 Code | e4 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 92 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP92,.67X.91 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 3.05 Mm | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
FDA4100LV Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the FDA4100LV is 1.65V to 3.6V.
-
To ensure proper power-up, the FDA4100LV requires a power-on reset (POR) circuit to ensure that the internal voltage regulator is enabled and the device is properly initialized.
-
The FDA4100LV supports a maximum clock frequency of 32 kHz, which is the typical frequency for most audio applications.
-
To configure the FDA4100LV for stereo audio applications, you need to connect the left and right audio channels to the corresponding pins (Lout and Rout) and configure the device for stereo mode using the appropriate register settings.
-
The typical power consumption of the FDA4100LV is around 2.5mA in active mode and 10uA in standby mode, making it suitable for battery-powered applications.