Part Details for FDA802-VYY by STMicroelectronics
Results Overview of FDA802-VYY by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA802-VYY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FDA802-VYY-ND
|
DigiKey | 2X150 W - 1X300 W CLASS-D DIGITA Min Qty: 960 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8340 | Buy Now |
|
DISTI #
FDA802-VYY
|
Avnet Americas | Audio Amplifier Speaker 2-CH Stereo 270W Class-D 64-Pin LQFP EP Tray - Trays (Alt: FDA802-VYY) COO: XX RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$7.5990 / $7.7557 | Buy Now |
|
|
STMicroelectronics | 2x150 W/1x300 W class D digital input automotive power amplifier with diagnostics features and low voltage COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$9.9700 / $14.7800 | Buy Now |
|
DISTI #
FDA802-VYY
|
EBV Elektronik | Audio Amplifier Speaker 2CH Stereo 270W ClassD 64Pin LQFP EP Tray (Alt: FDA802-VYY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | NRFND | 7194 |
|
RFQ |
US Tariff Estimator: FDA802-VYY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDA802-VYY
FDA802-VYY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FDA802-VYY Part Data Attributes
|
|
FDA802-VYY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA802-VYY
STMicroelectronics
360W, 2 Channel(s), 1 Func, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Lqfp-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 25 Weeks | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Output Power-Nom | 360 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLFQFP | |
| Package Equivalence Code | HQFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.49 Mm | |
| Supply Voltage-Max (Vsup) | 50 V | |
| Supply Voltage-Min (Vsup) | 5.5 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
FDA802-VYY Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the FDA802-VYY in the application note AN5333, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
STMicroelectronics provides EMC guidelines for the FDA802-VYY in the application note AN5334, which includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.
-
The FDA802-VYY is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and use case. It's recommended to consult with STMicroelectronics or a qualified engineer for specific guidance.
-
The FDA802-VYY is designed for high-reliability applications, but it's essential to follow STMicroelectronics' guidelines for design, manufacturing, and testing to ensure compliance with relevant safety standards and regulations.
-
STMicroelectronics provides troubleshooting guidelines for the FDA802-VYY in the application note AN5335, which includes steps for identifying and resolving common issues, as well as recommendations for debugging and testing.