There are no models available for this part yet.
Overview of FDB7030BLS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDB7030BLS by Rochester Electronics LLC
Part Data Attributes for FDB7030BLS by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
56 A
|
Drain-source On Resistance-Max
|
0.0105 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDB7030BLS
This table gives cross-reference parts and alternative options found for FDB7030BLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB7030BLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB7030BLS | Power Field-Effect Transistor, 56A I(D), 30V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FDB7030BLS vs FDB7030BLS |
Related Parts for FDB7030BLS
-
FDB7030BLPower Field-Effect Transistors
-
FDC6306PSmall Signal Field-Effect Transistors
-
RS1D-13-FRectifier Diodes
-
FDC20-24S15WOther Analog ICs
-
FD600R17KE3B2NOSA1IGBTs
-
FCX591TASmall Signal Bipolar Transistors
-
FLZ2V7BZener Diodes
-
TMC3503KRC80Digital to Analog Converters
-
FCT162H245CTPACTG4Bus Driver/Transceivers