-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC638APZ by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61M6208
|
Newark | Mosfet Transistor, P Channel, 4.5 A, -20 V, 0.037 Ohm, 12 V, -800 Mv Rohs Compliant: Yes |Onsemi FDC638APZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28965 |
|
$0.2400 / $0.7800 | Buy Now |
|
DISTI #
26AM3262
|
Newark | -12V -4.5A 43M O Pch 2.5V |Onsemi FDC638APZ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2330 / $0.2400 | Buy Now |
|
DISTI #
52M3150
|
Newark | P Mosfet, -20V, 4.5A, Super Sot-6, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:12V, Power Dissipation:1.6W Rohs Compliant: Yes |Onsemi FDC638APZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2400 | Buy Now |
|
DISTI #
FDC638APZ
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 4.5 A, 0.043 ohm, SuperSOT, Surface Mount - Tape and Reel (Alt: FDC638APZ) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1051 / $0.1138 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 4.5A I(D), 20V, 0.043ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Active Min Qty: 1 | 6955 |
|
$0.1425 / $0.2298 | Buy Now |
|
DISTI #
FDC638APZ
|
TME | Transistor: P-MOSFET, unipolar, -20V, -4.5A, 1.6W, SuperSOT-6 Min Qty: 1 | 3000 |
|
$0.1830 / $0.6900 | Buy Now |
|
|
Ameya Holding Limited | P-Channel 20 V 43 mOhm 2.5V PowerTrench® Specified Mosfet - SSOT-6 | 1890 |
|
RFQ | |
|
DISTI #
FDC638APZ
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1700 | Buy Now |
|
DISTI #
FDC638APZ
|
Avnet Asia | Power MOSFET, P Channel, 20 V, 4.5 A, 0.043 ohm, SuperSOT, Surface Mount (Alt: FDC638APZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 3000 |
|
$0.1379 / $0.1542 | Buy Now |
|
DISTI #
FDC638APZ
|
Avnet Silica | Power MOSFET P Channel 20 V 45 A 0043 ohm SuperSOT Surface Mount (Alt: FDC638APZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
FDC638APZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC638APZ
onsemi
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ, TSOT-23-6, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | TSOT-23-6 | |
| Manufacturer Package Code | 419BL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 20 V | |
| Drain Current-Max (ID) | 4.5 A | |
| Drain-source On Resistance-Max | 0.043 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| Feedback Cap-Max (Crss) | 195 pF | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-CHANNEL | |
| Power Dissipation-Max (Abs) | 1.6 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Turn-off Time-Max (toff) | 149 ns | |
| Turn-on Time-Max (ton) | 43 ns |
This table gives cross-reference parts and alternative options found for FDC638APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC638APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDC638APZ | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 20V, 72ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPERSOT, 6 PIN | FDC638APZ vs FDC638APZ |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
The device requires a stable voltage supply and a proper biasing circuit. A voltage regulator and a decoupling capacitor are recommended to ensure a stable voltage supply. The biasing circuit should be designed to provide a stable voltage and current to the device.
The maximum operating temperature range for the FDC638APZ is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
The FDC638APZ is sensitive to ESD. It's recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-protected packaging and storage. The device should also be connected to a ground plane or a protective circuit to prevent ESD damage.
The recommended soldering profile for the FDC638APZ is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. It's recommended to follow the soldering profile recommended by the manufacturer to prevent damage to the device.