Part Details for FDC653N by Fairchild Semiconductor Corporation
Overview of FDC653N by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC653N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC653N-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 984 Container: Bulk MARKETPLACE PRODUCT |
2505 In Stock |
|
$0.3100 | Buy Now |
|
Bristol Electronics | 1867 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 5000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 64 |
|
$5.5500 / $9.0000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5A, 30V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2505 |
|
$0.2618 / $0.3080 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6074 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 5A SSOT-6 | 69000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for FDC653N
FDC653N CAD Models
FDC653N Part Data Attributes
|
FDC653N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC653N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC653N
This table gives cross-reference parts and alternative options found for FDC653N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC653N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC653N | N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 35mΩ, 3000-REEL | onsemi | FDC653N vs FDC653N |