Part Details for FDCC1602N-FLYYBW-51LR by FORDATA Electronic Co Ltd
Overview of FDCC1602N-FLYYBW-51LR by FORDATA Electronic Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FDCC1602N-FLYYBW-51LR
FDCC1602N-FLYYBW-51LR CAD Models
FDCC1602N-FLYYBW-51LR Part Data Attributes
|
FDCC1602N-FLYYBW-51LR
FORDATA Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDCC1602N-FLYYBW-51LR
FORDATA Electronic Co Ltd
5 X 8 Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORDATA ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Display Format | 16 X 2 | |
Display Height | 4.35 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.8 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 14 mm | |
Viewing Area Length | 65 mm |