-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel 1.8V Specified PowerTrench® MOSFET -20 V, -0.6 A, 400 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2480
|
Newark | Transistor, mosfet, matched Pair, p-Channel,20V V(Br)Dss,600Ma I(D),tsop Rohs Compliant: Yes |Onsemi FDG6308P RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH3908
|
Newark | Mosfet, Dual P-Ch, -20V, -0.6A, Sc-70, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-600Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.27Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Rohs Compliant: Yes |Onsemi FDG6308P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2130 / $0.5510 | Buy Now |
DISTI #
FDG6308P
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -0.6A, 0.3W Min Qty: 3 | 0 |
|
$0.1900 / $0.2880 | RFQ |
|
LCSC | 20V 600mA 400m600mA4.5V 300mW 1.5V250uA SC-88-6 MOSFETs ROHS | 3000 |
|
$1.1324 / $1.8297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG6308P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG6308P
onsemi
Dual P-Channel 1.8V Specified PowerTrench® MOSFET -20 V, -0.6 A, 400 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG6308P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG6308P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6308PD87Z | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6308P vs FDG6308PD87Z |
FDG6308P_NL | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG6308P vs FDG6308P_NL |