-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary PowerTrench® MOSFET 30V/-25V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3171
|
Newark | Mosfet, N & P Channel, 30V, .25/.87Ohm, 750Ma, Sc-70, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:750Ma Rohs Compliant: Yes |Onsemi FDG8842CZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61M6248
|
Newark | Dual Mosfet, N And P Channel, 750 Ma, 30 V, 0.25 Ohm, 4.5 V, 1 V Rohs Compliant: Yes |Onsemi FDG8842CZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
1498955RL
|
element14 Asia-Pacific | MOSFET, DUAL, NP, SMD, SC70-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2597 | Buy Now |
DISTI #
1498955
|
element14 Asia-Pacific | MOSFET, DUAL, NP, SMD, SC70-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2597 / $0.3384 | Buy Now |
DISTI #
1498955
|
Farnell | MOSFET, DUAL, NP, SMD, SC70-6 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2117 / $0.7189 | Buy Now |
DISTI #
1498955RL
|
Farnell | MOSFET, DUAL, NP, SMD, SC70-6 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2117 / $0.4058 | Buy Now |
|
LCSC | SOT-323-6L MOSFETs ROHS | 1208 |
|
$0.2144 / $0.3635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDG8842CZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDG8842CZ
onsemi
Complementary PowerTrench® MOSFET 30V/-25V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDG8842CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDG8842CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG6321C | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG8842CZ vs FDG6321C |
FDG6321C | Dual N & P Channel Digital FET 25V, 3000-REEL | onsemi | FDG8842CZ vs FDG6321C |
SI1539DL | Transistor | Vishay Siliconix | FDG8842CZ vs SI1539DL |
FDG6321CD87Z | Small Signal Field-Effect Transistor, 0.5A I(D), 25V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FDG8842CZ vs FDG6321CD87Z |