Part Details for FDH300A by Fairchild Semiconductor Corporation
Overview of FDH300A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDH300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 50 V, SILICON, SIGNAL DIODE, DO-35 | 1613 |
|
$0.0528 / $0.1760 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 50V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 71000 |
|
$0.0235 / $0.0277 | Buy Now |
|
Perfect Parts Corporation | 19219 |
|
RFQ |
Part Details for FDH300A
FDH300A CAD Models
FDH300A Part Data Attributes
|
FDH300A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDH300A
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FDH300A
This table gives cross-reference parts and alternative options found for FDH300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH300ATR | Rectifier Diode, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | FDH300A vs FDH300ATR |
FDH300A.TR | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | FDH300A vs FDH300A.TR |