-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6253
|
Newark | Diode, Signal, Ll34, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:400Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi FDLL4448 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8880 |
|
$0.0300 / $0.1270 | Buy Now |
DISTI #
38C7133
|
Newark | Small Signal Diode, Single, 100 V, 400 Ma, 1 V, 4 Ns, 4 A Rohs Compliant: Yes |Onsemi FDLL4448 RoHS: Compliant Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
27AC5684
|
Newark | 75V Diode Fast Rectifier Rohs Compliant: Yes |Onsemi FDLL4448 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
FDLL4448CT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD80 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29733 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
DISTI #
FDLL4448
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL4448) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54640 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
FDLL4448
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL4448) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 69379 Factory Stock |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
FDLL4448
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL4448) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Container: Reel | 69379 Factory Stock |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
512-FDLL4448
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode RoHS: Compliant | 29851 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Tape/Mini-Reel | 485Cut Tape/Mini-Reel |
|
$0.0301 / $0.1000 | Buy Now |
|
Future Electronics | FDLL4448 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34 RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDLL4448
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDLL4448
onsemi
Small Signal Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FDLL4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | FDLL4448 vs 1N4448W-7-F |
1N4448W-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448W-G3-08 |
1N4448WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448WS-E3-18 |
1N4448WS | Small Signal Diode, 3000-REEL | onsemi | FDLL4448 vs 1N4448WS |
1N4448W-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448W-E3-18 |
1N4448WS-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448WS-HE3-18 |
1N4448W-G3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448W-G3-18 |
1N4448WS-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448WS-E3-08 |
1N4448WS-HE3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448WS-HE3-08 |
1N4448WS-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | FDLL4448 vs 1N4448WS-G3-08 |