Part Details for FDLL914A by onsemi
Overview of FDLL914A by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FDLL914A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5925
|
Newark | Small Signal Diode 100V 200Ma Ll-34, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Ll-34Rohs Compliant: Yes |Onsemi FDLL914A Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 | Buy Now |
DISTI #
FDLL914ACT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD80 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14236 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
DISTI #
FDLL914A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL914A) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
FDLL914A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL914A) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 3258 Factory Stock |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
FDLL914A
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin LL-34 T/R - Tape and Reel (Alt: FDLL914A) RoHS: Compliant Min Qty: 55000 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 3258 Factory Stock |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
512-FDLL914A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode RoHS: Compliant | 13671 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | FDLL Series 100 V 200 mA 4 ns Surface Mount Small Signal Diode - LL-34 RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
DISTI #
FDLL914A
|
EBV Elektronik | (Alt: FDLL914A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDLL914A
FDLL914A CAD Models
FDLL914A Part Data Attributes:
|
FDLL914A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDLL914A
onsemi
Small Signal Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |