-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V, 4.4A, 60mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8826
|
Newark | Mosfet, N Channel, 100V, 4.4A, Power33, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:4.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDM3622 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
64K0972
|
Newark | N Channel Mosfet, 100V, 4.4A, Power 33, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:4.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:2.1W Rohs Compliant: Yes |Onsemi FDM3622 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6110 / $0.7940 | Buy Now |
DISTI #
FDM3622CT-ND
|
DigiKey | MOSFET N-CH 100V 4.4A 8MLP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3004 In Stock |
|
$0.6020 / $1.6000 | Buy Now |
DISTI #
FDM3622
|
Avnet Americas | Trans MOSFET N-CH 100V 4.4A 8-Pin MicroFET T/R - Tape and Reel (Alt: FDM3622) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6441 / $0.7210 | Buy Now |
DISTI #
FDM3622
|
Avnet Americas | Trans MOSFET N-CH 100V 4.4A 8-Pin MicroFET T/R - Tape and Reel (Alt: FDM3622) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6441 / $0.7210 | Buy Now |
DISTI #
512-FDM3622
|
Mouser Electronics | MOSFET 100V N-Ch PowerTrench MOSFET RoHS: Compliant | 4163 |
|
$0.6020 / $1.6000 | Buy Now |
DISTI #
V36:1790_06337777
|
Arrow Electronics | Trans MOSFET N-CH 100V 4.4A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2339 | Americas - 9000 |
|
$0.5899 / $0.6597 | Buy Now |
|
Future Electronics | 100V,4.4A,60 OHM ,NCH, POWER TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6400 | Buy Now |
DISTI #
73539953
|
Verical | Trans MOSFET N-CH 100V 4.4A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 9000 |
|
$0.5899 / $0.6597 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 4.4A, 100V, 0.06ohm, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.5959 / $0.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDM3622
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDM3622
onsemi
N-Channel PowerTrench® MOSFET 100V, 4.4A, 60mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP-8 | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |